TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 508-357
- Mfr. Part No.:
- 1-1617109-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£220.93
(exc. VAT)
£265.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £220.93 | £110.465 |
*price indicative
- RS Stock No.:
- 508-357
- Mfr. Part No.:
- 1-1617109-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 1 A | |
| Switching Current | 1A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1 A | ||
Switching Current 1A | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity HM-12B is a general-purpose signal relay designed to perform reliably in various applications. This innovative relay is characterized by its non-polarized, monostable coil magnetic system, allowing for versatile DC use in demanding environments. With a dual form C DPDT-CO configuration, this device offers exceptional switching capabilities to accommodate diverse circuits. Whether you're operating under extreme temperature ranges or subjecting the relay to vibration and shock, the HM-12B guarantees performance consistency. Its hermetically sealed enclosure and extended leads facilitate seamless integration onto integrated circuit boards. Make operational efficiency a priority with this robust relay solution from TE Connectivity.
Designed for interfacing with sensitive electronic systems
Provides a compact and efficient solution for circuit control
Ideal for use in a broad spectrum of environments, including extreme conditions
Offers high reliability through its monostable actuation mechanism
Ensures longevity with its hermetically sealed design
Facilitates easy mounting on circuit boards for practical applications
Enhances system integrity with minimal maintenance requirements
Provides a compact and efficient solution for circuit control
Ideal for use in a broad spectrum of environments, including extreme conditions
Offers high reliability through its monostable actuation mechanism
Ensures longevity with its hermetically sealed design
Facilitates easy mounting on circuit boards for practical applications
Enhances system integrity with minimal maintenance requirements
Related links
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Signal Relay 1A Switching Current, DPDT
