TE Connectivity PCB Mount Signal Relay, 18V dc Coil, 1A Switching Current, DPDT

Subtotal (1 pack of 3 units)*

£173.87

(exc. VAT)

£208.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£173.87£57.957

*price indicative

RS Stock No.:
474-734
Mfr. Part No.:
3-1617109-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

18V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

1A

Non Compliant

COO (Country of Origin):
IN
The TE Connectivity General purpose signal relay is designed for DC applications, providing robust and reliable performance in a compact form factor. This non-polarised, monostable relay features an impressive two Form C DPDT-CO configuration, making it ideal for various electrical switching needs. With a coil voltage of 18 VDC and a contact rating of 1 A, this relay is built to manage a variety of loads efficiently. The hermetically sealed enclosure ensures long-lasting durability and protection against environmental factors, making it suitable for both commercial and industrial use. Ideal for board mounting, this product combines ease of installation with exceptional reliability, making it a trusted choice for engineers and designers alike.

Designed for efficient switching in compact spaces
Hermetically sealed construction offers protection against environmental impact
Non polarised design simplifies installation and enhances versatility
Supports a wide operating temperature range ensuring reliable performance
Extended leads facilitate easy connection in diverse applications
Robust vibration and shock resistance for reliable performance in demanding environments
Low halogen content supports environmentally responsible use

Related links