TE Connectivity PCB Mount Signal Relay, 18V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 481-376
- Mfr. Part No.:
- 3-1617072-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£302.85
(exc. VAT)
£363.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £302.85 |
*price indicative
- RS Stock No.:
- 481-376
- Mfr. Part No.:
- 3-1617072-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 18V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 2A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 18V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 2A | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity general-purpose signal relay is designed for efficient performance in various applications. Utilizing a non-polarized, monostable layout, it features 2 Form C DPDT-CO configuration for reliable switching capabilities. With a 2 A contact rating and an 18 VDC coil voltage, this relay is ideal for applications demanding precision and durability. The hermetically sealed enclosure ensures environmental resilience, while its compact board mount design allows for versatile installation options. Enhance your electronic projects with a product that offers exceptional vibration and shock resistance.
Engineered for high reliability in demanding environments
Compact design facilitates easy integration into existing systems
Solder pin terminations ensure robust connections and stability
Vibration and shock resistance guarantee performance under stress
Versatile usage conditions support a wide operating temperature range
Compliance with industry standards ensures peace of mind in regulatory environments
Compact design facilitates easy integration into existing systems
Solder pin terminations ensure robust connections and stability
Vibration and shock resistance guarantee performance under stress
Versatile usage conditions support a wide operating temperature range
Compliance with industry standards ensures peace of mind in regulatory environments
Related links
- TE Connectivity Chassis Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount 26.5V dc Coil DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
