TE Connectivity Chassis Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 474-733
- Mfr. Part No.:
- 3-1617072-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£302.85
(exc. VAT)
£363.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £302.85 |
*price indicative
- RS Stock No.:
- 474-733
- Mfr. Part No.:
- 3-1617072-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Chassis Mount | |
| Switching Current | 2A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Chassis Mount | ||
Switching Current 2A | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity general purpose signal relay is specifically designed for DC applications, providing reliable switching in demanding environments. This non-polarized, monostable relay features a 2 Form C DPDT-CO configuration, efficiently managing loads with a contact rating of 2 A. Boasting a coil voltage of 26.5 VDC, it meets the versatility required for various applications. Its robust construction ensures reliable performance across a wide temperature range of -65 to 125 °C, making it suitable for both industrial and commercial use. The hermetically sealed enclosure and sturdy chassis mounting design offer enhanced durability, protecting the relay from environmental factors. This product is ideal for users seeking high-performance, space-saving solutions in their electronic designs.
Designed for general purpose applications with reliable performance
Hermetically sealed for protection from moisture and dust
Non-polarized coil magnetic system simplifies installation
Resistant to vibration and shock for increased durability
Chassis mount configuration optimizes space in compact designs
Suitable for use in a wide range of industries and applications
Hermetically sealed for protection from moisture and dust
Non-polarized coil magnetic system simplifies installation
Resistant to vibration and shock for increased durability
Chassis mount configuration optimizes space in compact designs
Suitable for use in a wide range of industries and applications
Related links
- TE Connectivity Panel Mount 26.5V dc Coil DPDT
- TE Connectivity Chassis Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Mount Power Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Mount Relay 3A Switching Current, DPDT
