TE Connectivity Chassis Relay, 26.5V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 474-728
- Distrelec Article No.:
- 302-41-286
- Mfr. Part No.:
- 3-1617019-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£171.83
(exc. VAT)
£206.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.83 |
*price indicative
- RS Stock No.:
- 474-728
- Distrelec Article No.:
- 302-41-286
- Mfr. Part No.:
- 3-1617019-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Chassis | |
| Series | FW1 | |
| Terminal Type | Solder | |
| Switching Current | 3A | |
| Minimum Operating Temperature | -65°C | |
| Switching DC Voltage | 28V dc | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 675Ω | |
| Coil Power | 1.04W | |
| Standards/Approvals | No | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mount Type Chassis | ||
Series FW1 | ||
Terminal Type Solder | ||
Switching Current 3A | ||
Minimum Operating Temperature -65°C | ||
Switching DC Voltage 28V dc | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 675Ω | ||
Coil Power 1.04W | ||
Standards/Approvals No | ||
Contact Resistance 50mΩ | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity general-purpose power relay is designed for efficient performance in a variety of electrical applications. With a robust non-polarized, monostable configuration, it provides reliable switching capabilities for DC circuits. This relay features a unique 2 Form C DPDT-CO contact arrangement, making it suitable for sophisticated control systems that require flexibility in wiring connections. Its compact chassis mount design ensures ease of installation, while the hermetically sealed enclosure protects it from environmental factors. With a maximum contact current rating of 3 A and a coil voltage rating of 26.5 VDC, this product guarantees optimal performance under demanding conditions, making it an ideal choice for both industrial and commercial uses. Furthermore, its compliance with strict regulatory standards underlines its safety and reliability, ensuring functionality in various applications.
Designed for high-performance applications requiring DC switching
Compact chassis mount design for straightforward installation
Hermetically sealed enclosure provides protection against environmental challenges
Non-polarized coil magnetic system caters to flexible installation
Related links
- TE Connectivity Chassis Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Power Relay 3A Switching Current, DPDT
- TE Connectivity Chassis Relay 5A, DPDT
- TE Connectivity Chassis Signal Relay 2A, DPDT
- TE Connectivity Chassis Relay 25A Switching Current, DPDT
- TE Connectivity Board Power Relay 3A Switching Current, DPDT
- TE Connectivity Chassis Power Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Relay DPDT
