TE Connectivity Chassis Relay, 6V dc Coil, DPDT
- RS Stock No.:
- 481-371
- Distrelec Article No.:
- 303-50-682
- Mfr. Part No.:
- 3-1617004-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£357.40
(exc. VAT)
£428.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £357.40 |
*price indicative
- RS Stock No.:
- 481-371
- Distrelec Article No.:
- 303-50-682
- Mfr. Part No.:
- 3-1617004-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6V dc | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Chassis | |
| Series | B07 | |
| Terminal Type | Solder | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Coil Resistance | 19Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Coil Power | 1.89W | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 10mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V dc | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type Chassis | ||
Series B07 | ||
Terminal Type Solder | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Coil Resistance 19Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Coil Power 1.89W | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 10mΩ | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity general purpose power relay is engineered for versatility and reliability, providing robust performance in various applications. Its non-polarized, monostable design ensures flexible implementation, accommodating a wide range of DC applications with ease. With its durable construction and hermetically sealed enclosure, the relay is built to withstand challenging environments while maintaining optimal functionality. This products impressive contact rating of 10 A and a coil voltage of 6 VDC make it a dependable choice for both commercial and industrial applications, ensuring efficiency and reliability in every operation. Ideal for use in relays and contactors, this component is essential for any setup requiring dependable electronic switching mechanisms.
Designed for a broad spectrum of DC applications
Hermetically sealed enclosure protects against environmental factors
Rated for significant contact current, ensuring reliable operation
Monostable configuration simplifies the switching process
Non-polarized coil magnetic system supports easy installation
Related links
- TE Connectivity Chassis Relay 3A Switching Current, DPDT
- TE Connectivity Chassis Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Relay 25A Switching Current, DPDT
- TE Connectivity Chassis Relay 5A, DPDT
- TE Connectivity Chassis Signal Relay 2A, DPDT
- TE Connectivity Chassis Mount Power Relay 10A Switching Current, DPDT-2 CO
- TE Connectivity PCB RF Relay DPDT
- TE Connectivity Chassis Signal Relay 2A, DPDT
