TE Connectivity Chassis Relay, 28V dc Coil, 25A Switching Current, DPDT
- RS Stock No.:
- 481-927
- Distrelec Article No.:
- 302-41-299
- Mfr. Part No.:
- 3-1617748-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£287.92
(exc. VAT)
£345.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £287.92 |
*price indicative
- RS Stock No.:
- 481-927
- Distrelec Article No.:
- 302-41-299
- Mfr. Part No.:
- 3-1617748-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 28V dc | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Chassis | |
| Series | CII FCA-125 | |
| Terminal Type | Solder | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 320Ω | |
| Standards/Approvals | No | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 28V dc | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type Chassis | ||
Series CII FCA-125 | ||
Terminal Type Solder | ||
Switching Current 25A | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 320Ω | ||
Standards/Approvals No | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 50mΩ | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity Cutting-edge general purpose power relay, meticulously designed to handle demanding DC applications. This reliable and robust relay features a unique polarized, monostable coil magnetic system that ensures efficient operation and longevity. With a solid 25 A contact current rating, it provides superior performance for your electromechanical relay needs. The hermetically sealed enclosure protects its vital components against environmental factors, making it suitable for a wide range of applications, including automotive and industrial systems. Its chassis mount design simplifies installation, while its compatibility with various controllers allows for seamless integration. For applications requiring dependable operation across extreme temperatures, this device stands out, ensuring consistent performance from -70 °C to 125 °C. The FCA-125-3 is an ideal choice that balances functionality and versatility for modern engineering demands.
Offers exceptional resistance to vibration and shock
Designed for easy integration with existing systems
Features solder hook terminals for reliable connections
Engineered to meet rigorous compliance standards
Supports personal protective equipment use for safe handling
Related links
- TE Connectivity Panel Relay 25A Switching Current, SPDT
- TE Connectivity Chassis Non-Latching Relay 50A Switching Current, 3 NO
- TE Connectivity Chassis Relay 3A Switching Current, DPDT
- TE Connectivity Chassis Relay 2A Switching Current, DPDT
- TE Connectivity Chassis General Purpose Relay 25A Switching Current, 3PST-NO
- TE Connectivity Panel Power Relay 25A Switching Current
- TE Connectivity Panel Power Relay 25A Switching Current, 3 NO
- TE Connectivity Chassis Relay DPDT
