TE Connectivity Panel Power Relay, 28V dc Coil, 25A Switching Current, 3 NO

Image representative of range

Subtotal (1 unit)*

£1,335.14

(exc. VAT)

£1,602.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,335.14

*price indicative

RS Stock No.:
472-167
Distrelec Article No.:
303-50-861
Mfr. Part No.:
5-1617806-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

28V dc

Contact Configuration

3 NO

Mount Type

Panel

Series

CII FC-325

Terminal Type

Solder

Switching Current

25A

Minimum Operating Temperature

-70°C

Coil Resistance

160Ω

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Silver Alloy Gold Plated

RoHS Status: Exempt

COO (Country of Origin):
US
The TE Connectivity General purpose power relay offers a reliable solution for various DC applications, providing exceptional performance in controlling high current loads. This non-polarised, monostable relay features a 3 Form X 3PST-NO configuration, making it ideal for panel mounting solutions. With a robust contact rating of 25 A at 28 VDC, it ensures dependable operation in demanding environments. Designed with a hermetically sealed enclosure, the relay is capable of withstanding extreme temperature ranges, enhancing durability in even the toughest conditions. Its coil suppression diode further reinforces its reliability by enabling efficient control of inductive loads. This product serves as an essential component in applications requiring precise and consistent performance.

Designed for reliable operation in various DC applications

Features a 3 Form X 3PST-NO configuration for versatile installation

Constructed with a hermetically sealed enclosure for enhanced protection

Operates effectively in extreme temperature ranges from -70 to 125 °C

Includes a coil suppression diode for safe control of inductive loads

Promotes efficient energy use with minimal operational downtime

Supports extended operational life with a durable build quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy