TE Connectivity Panel Power Relay, 115V ac Coil, 25A Switching Current, 3 NO
- RS Stock No.:
- 480-906
- Distrelec Article No.:
- 303-50-858
- Mfr. Part No.:
- 5-1617806-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-906
- Distrelec Article No.:
- 303-50-858
- Mfr. Part No.:
- 5-1617806-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 115V ac | |
| Contact Configuration | 3 NO | |
| Mount Type | Panel | |
| Series | CII FC-325 | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -70°C | |
| Switching AC Voltage | 200V ac | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 115V ac | ||
Contact Configuration 3 NO | ||
Mount Type Panel | ||
Series CII FC-325 | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Minimum Operating Temperature -70°C | ||
Switching AC Voltage 200V ac | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Silver Alloy Gold Plated | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity General purpose power relay is engineered for reliability in a multitude of applications. This monostable relay, designed with a non-polarised coil magnetic system, features a robust 3 Form X 3PST-NO-DM contact arrangement, ensuring consistent performance in electromechanical operations. With a 25 A contact rating and a coil voltage specification of 115 VAC, it excels in high-demand environments. Compactly designed for panel mounting, this relay seamlessly fits various setups, proving indispensable for both commercial and industrial uses. Notably, its hermetically sealed enclosure protects it from environmental factors, promising durability and a long operational lifespan. The relays compliance with industry norms strengthens its position as a go-to choice for professionals seeking dependable connectivity.
Monostable design ensures stable operation without the risk of stickiness
Hermetically sealed enclosure enhances protection from dust and moisture
Screw terminal connections facilitate straightforward installation and maintenance
Designed for panel mounting, offering versatility in various applications
Vibration resistance up to 10G's ensures reliability in dynamic environments
Shock resistance rated at 50G's adds to robustness during operation
Low halogen content indicates environmentally responsible manufacturing
Compliant with multiple EU directives, ensuring compliance with safety standards
Related links
- TE Connectivity Panel Power Relay 25A Switching Current, 3 NO
- TE Connectivity Panel Relay 25A Switching Current, 3 NO
- TE Connectivity Panel Power Relay 25A Switching Current, 3 NO
- TE Connectivity Panel Mount General Purpose Relay 25A Switching Current, SPDT
- TE Connectivity Panel Power Relay 25A Switching Current
- TE Connectivity Panel Non-Latching Relay 35A Switching Current, 3 NO
- TE Connectivity Panel Power Relay 25A Switching Current, SPDT
- TE Connectivity Panel Power Relay 25A Switching Current, SPDT
