TE Connectivity Panel Power Relay, 12V Coil, 25A Switching Current, SPDT
- RS Stock No.:
- 467-597
- Distrelec Article No.:
- 303-50-602
- Mfr. Part No.:
- 2-1618240-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-597
- Distrelec Article No.:
- 303-50-602
- Mfr. Part No.:
- 2-1618240-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | Kilovac K43 | |
| Terminal Type | Solder | |
| Switching Current | 25A | |
| Switching DC Voltage | 10V dc | |
| Coil Resistance | 70Ω | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Contact Resistance | 20mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series Kilovac K43 | ||
Terminal Type Solder | ||
Switching Current 25A | ||
Switching DC Voltage 10V dc | ||
Coil Resistance 70Ω | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Contact Resistance 20mΩ | ||
- COO (Country of Origin):
- US
The TE Connectivity High voltage relay is engineered to provide robust performance in demanding DC applications. Designed as a 1 Form C SPDT-CO configuration, it is capable of handling a substantial 25 A contact rating effortlessly. The relay operates with a coil voltage of 12 VDC, making it ideal for panel mounting. What sets this relay apart is its dual functionality, allowing for efficient switching, whether powering a load or managing signals. Its smooth and reliable operation ensures minimal wear, enhancing the lifespan of your systems. Perfect for various industrial applications, this product ensures compliance with stringent directives, making it not just powerful but also environmentally conscious.
Reliable operation in high voltage environments
Compact design optimised for panel mounting
Versatile use with both power switching and RF rated capabilities
Environmentally compliant with EU RoHS and REACH standards
Durable build with low halogen content for safer operation
Related links
- TE Connectivity Panel Power Relay 25A Switching Current, SPDT
- TE Connectivity Panel Power Relay 5A Switching Current, SPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 20A Switching Current, SPDT
- Finder Power Relay 25A Switching Current, SPDT
- Panasonic PCB Automotive Relay 25A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity Panel Power Relay 25A Switching Current, 3 NO
