TE Connectivity Panel Power Relay, 3V Coil, 5A Switching Current, SPDT

Subtotal (1 pack of 75 units)*

£261.19

(exc. VAT)

£313.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£261.19£3.483

*price indicative

RS Stock No.:
469-252
Distrelec Article No.:
304-50-438
Mfr. Part No.:
2-1419142-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

3V

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

Panel

Series

SCHRACK Miniature PCB Relay PE bistable

Terminal Type

PCB Pin

Switching Current

5A

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Coil Resistance

45Ω

Standards/Approvals

VDE

Coil Power

200mW

Height

1mm

Length

20mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT
The TE Connectivity Schrack miniature PCB relay PE bistable is engineered for precision and reliability, making it an ideal choice for various applications. With its compact size, this power relay offers robust performance while ensuring efficient power management. Designed with a monostable coil magnetic system, it operates effectively under demanding conditions. With a coil power rating of 200 mW and a coil resistance of 45 Ω, this relay stands out in its category. Its durable construction and excellent electrical characteristics ensure longevity and dependable service in electronic assemblies, thereby enhancing overall system performance. This relay not only meets compliance standards but is also suitable for a wide range of operating conditions, ensuring versatility across multiple sectors. Whether utilised in industrial automations or consumer electronics, this product delivers consistent operational reliability you can trust.

Compact design suitable for PCB mounting

Bistable operation allows for energy-efficient performance

Ensures minimal contact wear for longevity

Class-leading dielectric strength enhances insulation safety

Constructed with high-quality contact materials for optimal conductivity

Operates efficiently in a broad temperature range

Provides reliable switching capabilities under varied load conditions

Meets stringent compliance requirements for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy