TE Connectivity Panel Power Relay, 26.5V Coil, 25A Switching Current, SPDT
- RS Stock No.:
- 470-449
- Distrelec Article No.:
- 302-80-460
- Mfr. Part No.:
- 2-1618240-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£705.00
(exc. VAT)
£846.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £705.00 |
*price indicative
- RS Stock No.:
- 470-449
- Distrelec Article No.:
- 302-80-460
- Mfr. Part No.:
- 2-1618240-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | Kilovac K43 | |
| Terminal Type | Solder | |
| Switching Current | 25A | |
| Switching DC Voltage | 10V dc | |
| Coil Resistance | 290Ω | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series Kilovac K43 | ||
Terminal Type Solder | ||
Switching Current 25A | ||
Switching DC Voltage 10V dc | ||
Coil Resistance 290Ω | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- US
The TE Connectivity High voltage relay combines robust performance with innovative engineering to meet the demanding needs of various applications. Designed for DC current types, this relay features a 1 Form C SPDT-CO configuration, making it ideal for reliable switching. With a 25 A contact rating and a coil voltage of 26.5 VDC, it efficiently manages power while ensuring operational integrity. Its panel mount design and flanged mounting feature facilitate seamless integration into your systems. This relay stands as a testament to reliability while adhering to compliance standards, ensuring peace of mind for engineers and designers alike.
Innovative design ensures exceptional reliability and durability
Panel mount configuration simplifies installation procedures
Low halogen content demonstrates a commitment to reducing hazardous materials
Power switching capability supports various high load applications
Electrical ratings suitable for the most demanding operational environments
Related links
- TE Connectivity Panel Power Relay 25A Switching Current, SPDT
- TE Connectivity Panel Power Relay 25A Switching Current, SPDT
- Gigavac Threaded Non-Latching Relay 25A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 25A Switching Current, SPDT
- TE Connectivity Panel Mount General Purpose Relay 25A Switching Current, SPDT
- TE Connectivity Panel Power Relay 5A Switching Current, SPDT
- TE Connectivity Panel Power Relay 20A Switching Current, SPDT
- TE Connectivity Panel Relay 25A Switching Current, SPDT
