Gigavac Flange Non-Latching Relay, 26.5V dc Coil, 25A Switching Current, SPDT

Image representative of range

Subtotal (1 unit)*

£312.60

(exc. VAT)

£375.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£312.60

*price indicative

RS Stock No.:
906-230
Mfr. Part No.:
G43C332
Brand:
Gigavac
Find similar products by selecting one or more attributes.
Select all

Brand

Gigavac

Coil Voltage

26.5V dc

Product Type

Non-Latching Relay

Contact Configuration

SPDT

Mount Type

Flange

Series

G43C

Terminal Type

Solder

Switching Current

25A

Switching DC Voltage

10kV dc

Minimum Operating Temperature

-55°C

Coil Resistance

290Ω

Maximum Operating Temperature

125°C

Width

16.5mm

Height

28.7mm

Standards/Approvals

No

Contact Material

Tungsten

Contact Resistance

0.02Ω

COO (Country of Origin):
CN
The Gigavac relay is a high-voltage switching device designed for efficient operation in demanding applications. It combines robust performance with a Compact design to facilitate contact management in various electronic systems.

RF efficient design enhances high power handling in confined spaces

Tungsten contacts enable improved hot load switching capabilities

Versatile mounting options allow installation in any position or orientation

Rated for up to 10 kV Peak voltage in typical applications

Life expectancy of 2 million mechanical cycles ensures long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy