Gigavac Flange Non-Latching Relay, 26.5V dc Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

£679.79

(exc. VAT)

£815.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£679.79

*price indicative

RS Stock No.:
906-214
Mfr. Part No.:
G13
Brand:
Gigavac
Find similar products by selecting one or more attributes.
Select all

Brand

Gigavac

Product Type

Non-Latching Relay

Coil Voltage

26.5V dc

Contact Configuration

DPDT

Mount Type

Flange

Series

G13

Terminal Type

Flying Lead

Switching Current

10A

Minimum Operating Temperature

-55°C

Switching DC Voltage

15kV dc

Maximum Operating Temperature

85°C

Coil Resistance

180Ω

Width

39.9mm

Standards/Approvals

No

Height

48.7mm

Length

54.4mm

Contact Material

Tungsten

Contact Resistance

1Ω

COO (Country of Origin):
CN
The Gigavac relay is a high-voltage switching solution designed for robust load control, featuring a double pole double throw configuration to enhance versatility in electrical systems.

Durable tungsten contacts enhance load switching capability

Insulated flying leads allow for easy connections with custom lengths

Flexible mounting options accommodate any installation axis

Mechanical life rated at one million cycles, ensuring longevity

Compact design with a nominal weight of 140 grams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy