Gigavac Flange Non-Latching Relay, 26.5V dc Coil, 75A Switching Current, DPDT

Subtotal (1 unit)*

£777.37

(exc. VAT)

£932.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£777.37

*price indicative

RS Stock No.:
906-216
Mfr. Part No.:
G23WF
Brand:
Gigavac
Find similar products by selecting one or more attributes.
Select all

Brand

Gigavac

Coil Voltage

26.5V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

Flange

Series

G23

Terminal Type

Screw

Switching Current

75A

Switching DC Voltage

20kV dc

Minimum Operating Temperature

-55°C

Coil Resistance

240Ω

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

60mm

Length

60mm

Height

91mm

Contact Material

Tungsten

Contact Resistance

0.01Ω

COO (Country of Origin):
CN
The Gigavac relay provides reliable operation in high voltage applications, featuring a double pole double throw design that ensures efficient control over electrical loads while maintaining a Compact footprint.

Tungsten/moly contacts deliver optimal load switching capabilities

Flexible mounting options facilitate installation in various orientations

Maximum operating voltage of 20kV ensures robust performance under demanding conditions

Compact design enhances application efficiency by saving space

Mechanical life rated at 1 million cycles for long-lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy