Gigavac Flange Non-Latching Relay, 26.5V dc Coil, 75A Switching Current, SPDT
- RS Stock No.:
- 906-246
- Mfr. Part No.:
- G9WF
- Brand:
- Gigavac
Subtotal (1 unit)*
£861.36
(exc. VAT)
£1,033.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £861.36 |
*price indicative
- RS Stock No.:
- 906-246
- Mfr. Part No.:
- G9WF
- Brand:
- Gigavac
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Coil Voltage | 26.5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Flange | |
| Series | G9 | |
| Terminal Type | Screw | |
| Switching Current | 75A | |
| Switching AC Voltage | 20kV ac | |
| Switching DC Voltage | 20kV dc | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 190Ω | |
| Maximum Operating Temperature | 125°C | |
| Height | 59mm | |
| Width | 40mm | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Contact Resistance | 0.01Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Coil Voltage 26.5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPDT | ||
Mount Type Flange | ||
Series G9 | ||
Terminal Type Screw | ||
Switching Current 75A | ||
Switching AC Voltage 20kV ac | ||
Switching DC Voltage 20kV dc | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 190Ω | ||
Maximum Operating Temperature 125°C | ||
Height 59mm | ||
Width 40mm | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Contact Resistance 0.01Ω | ||
- COO (Country of Origin):
- CN
The Gigavac high-voltage relay designed for reliable operation in demanding electrical environments. It serves effectively in switching high power RF and DC applications, ensuring durability and safety.
Durable contacts enhance load switching capabilities in critical applications
Mounting options available in any Axis for installation flexibility
Convenient threaded connections simplify high-voltage integration
Offers exceptional performance with contact ratings up to 20kV Peak
Related links
- Gigavac Flange Non-Latching Relay 75A Switching Current, DPDT
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 12A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 25A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 50A Switching Current, SPDT
- TE Connectivity Surface Non-Latching Relay 75A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NO
- Gigavac Flange Non-Latching Relay 10A Switching Current, DPDT
