TE Connectivity Panel Power Relay, 26.5V Coil, 25A Switching Current, SPDT
- RS Stock No.:
- 470-450
- Distrelec Article No.:
- 303-50-603
- Mfr. Part No.:
- 2-1618274-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,175.68
(exc. VAT)
£1,410.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,175.68 |
*price indicative
- RS Stock No.:
- 470-450
- Distrelec Article No.:
- 303-50-603
- Mfr. Part No.:
- 2-1618274-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | Kilovac HC | |
| Switching Current | 25A | |
| Switching DC Voltage | 8V dc | |
| Coil Resistance | 335Ω | |
| Standards/Approvals | No | |
| Contact Resistance | 10mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series Kilovac HC | ||
Switching Current 25A | ||
Switching DC Voltage 8V dc | ||
Coil Resistance 335Ω | ||
Standards/Approvals No | ||
Contact Resistance 10mΩ | ||
- COO (Country of Origin):
- US
The TE Connectivity High voltage relay is designed for reliable performance in DC applications, featuring a 1 Form C SPDT-CO configuration. Its robust contact rating of 25 A ensures effective power switching, while the 26.5 VDC coil voltage offers versatility in operation. Perfect for panel mounting, this relay from the Kilovac HC series allows for efficient thermal management and integration into a variety of systems. With proven reliability, it meets stringent compliance standards and is suitable for demanding environments where performance and durability are paramount.
Delivers exceptional contact ratings for power efficiency
Optimised for panel mounting to facilitate easy integration
Offers low halogen materials for environmental responsibility
Utilises turret terminals for secure electrical connections
Provides an effective solution for low voltage switching applications
Related links
- TE Connectivity Panel Power Relay 25A Switching Current, SPDT
- TE Connectivity Panel Power Relay 25A Switching Current, SPDT
- Gigavac Threaded Non-Latching Relay 25A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 25A Switching Current, SPDT
- TE Connectivity Panel Power Relay DPDT
- TE Connectivity Panel Power Relay 30μA Switching Current, 6PDT
- TE Connectivity Panel Relay 25A Switching Current, SPDT
- TE Connectivity Panel Mount General Purpose Relay 25A Switching Current, SPDT
