TE Connectivity Panel Mount General Purpose Relay, 115V ac Coil, 25A Switching Current, SPDT
- RS Stock No.:
- 685-885
- Mfr. Part No.:
- 7-1617748-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-885
- Mfr. Part No.:
- 7-1617748-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 115V ac | |
| Product Type | General Purpose Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Panel Mount | |
| Series | FCA | |
| Terminal Type | Solder | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Silver Cadmium Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 115V ac | ||
Product Type General Purpose Relay | ||
Contact Configuration SPDT | ||
Mount Type Panel Mount | ||
Series FCA | ||
Terminal Type Solder | ||
Switching Current 25A | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Silver Cadmium Oxide | ||
- COO (Country of Origin):
- IN
The TE Connectivity general purpose power relay is an AC-operated, polarized, monostable device featuring a 1 Form C (SPDT-CO) contact configuration. Designed for panel mount applications, it offers hermetically sealed construction for enhanced protection against environmental factors. Ideal for industrial and commercial use, it ensures reliable switching performance in demanding conditions.
Rated for 25 A contact current to support high-power switching applications
Operates with a 115 VAC Coil voltage, enabling reliable actuation in AC-powered control systems
Related links
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, SPDT
- TE Connectivity Panel Relay 25A Switching Current, SPDT
- TE Connectivity Panel Relay 25A Switching Current, 3 NO
- TE Connectivity Panel Power Relay 25A Switching Current, 3 NO
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, 4P (4PDT)
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, 3PDT
- TE Connectivity Panel Mount General Purpose Relay 120A Switching Current, 1a (SPST-NO)
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, DPDT
