TE Connectivity Panel Power Relay, 115V ac Coil, 25A Switching Current, 3 NO

Subtotal (1 unit)*

£1,335.14

(exc. VAT)

£1,602.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,335.14

*price indicative

RS Stock No.:
476-673
Distrelec Article No.:
303-50-857
Mfr. Part No.:
5-1617806-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

115V ac

Contact Configuration

3 NO

Mount Type

Panel

Series

CII FC-325

Terminal Type

Solder

Switching Current

25A

Switching AC Voltage

200V ac

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Silver Alloy Gold Plated

Non Compliant

COO (Country of Origin):
US
The TE Connectivity General-purpose power relay is designed to provide reliable performance in various AC applications. With its non-polarised, monostable configuration, this relay offers versatility and ease of use, making it suitable for diverse mounting conditions. Its robust construction includes hermetically sealed body features, ensuring durability and longevity even in demanding environments. The product supports a contact rating of 25 A and a coil voltage of 115 VAC, making it an ideal choice for applications that require dependable switching. Developed for panel mounting, it is engineered to deliver effective solutions across multiple sectors, emphasising high-quality connections and performance.

Configured for three forms of 3PST-NO-DM arrangements

Incorporates silver cadmium oxide contact material for enhanced reliability

Designed to operate efficiently across a broad temperature range

Features mounting studs for secure installation

Resistant to both vibration and shock, ensuring stability during operation

Low halogen content supports environmental compliance

Constructed with solder hook terminals for easy connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy