TE Connectivity Panel Relay, 115V ac Coil, 25A Switching Current, 3 NO
- RS Stock No.:
- 481-656
- Distrelec Article No.:
- 303-50-791
- Mfr. Part No.:
- 4-1617806-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,615.38
(exc. VAT)
£1,938.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,615.38 |
*price indicative
- RS Stock No.:
- 481-656
- Distrelec Article No.:
- 303-50-791
- Mfr. Part No.:
- 4-1617806-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 115V ac | |
| Contact Configuration | 3 NO | |
| Mount Type | Panel | |
| Series | CII FC-325 | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -70°C | |
| Switching AC Voltage | 200V ac | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 115V ac | ||
Contact Configuration 3 NO | ||
Mount Type Panel | ||
Series CII FC-325 | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Minimum Operating Temperature -70°C | ||
Switching AC Voltage 200V ac | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Silver Alloy Gold Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity General purpose power relay is designed to excel in various applications demanding reliability and efficiency. This non-polarised, monostable relay features a robust construction ideal for panel mounting. With a contact rating of 25 A and coil voltage of 115 VAC, it caters to a range of electrical needs with precision. Its hermetically sealed enclosure ensures protection from external elements, making it suitable for challenging environments. The relay's advanced coil magnetic system allows for seamless operation, enhancing performance in diverse applications. Through its innovative design, this power relay optimises energy management, ensuring that users benefit from durable and consistent performance in all their projects.
Designed for panel mounting, offering flexibility in installations
Equipped with screw terminals for secure connections
Built with silver cadmium oxide contacts, ensuring longevity
Operates efficiently across a wide operating temperature range
Provides vibration resistance, making it ideal for demanding settings
Complies with industry standards, ensuring reliability and safety
Related links
- TE Connectivity Panel Relay 25A Switching Current, 3 NO
- TE Connectivity Panel Power Relay 25A Switching Current, 3 NO
- TE Connectivity Panel Power Relay 25A Switching Current, 3 NO
- TE Connectivity Panel Power Relay 25A Switching Current
- TE Connectivity Panel Mount General Purpose Relay 25A Switching Current, SPDT
- TE Connectivity Panel Non-Latching Relay 35A Switching Current, 3 NO
- TE Connectivity Chassis General Purpose Relay 25A Switching Current, 3PST-NO
- TE Connectivity Panel Relay 25A Switching Current, SPDT
