TE Connectivity Panel Mount Non-Latching Relay, 110V dc Coil, 25A Switching Current, DPDT-CO
- RS Stock No.:
- 679-598
- Mfr. Part No.:
- 6-1393127-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£400.00
(exc. VAT)
£480.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £400.00 | £200.00 |
*price indicative
- RS Stock No.:
- 679-598
- Mfr. Part No.:
- 6-1393127-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 110V dc | |
| Contact Configuration | DPDT-CO | |
| Mount Type | Panel Mount | |
| Series | PRD | |
| Terminal Type | Screw Terminal | |
| Switching Current | 25A | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 6050Ω | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Width | 63.8mm | |
| Height | 63.5mm | |
| Coil Power | 2W | |
| Length | 85.73mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 110V dc | ||
Contact Configuration DPDT-CO | ||
Mount Type Panel Mount | ||
Series PRD | ||
Terminal Type Screw Terminal | ||
Switching Current 25A | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 6050Ω | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Width 63.8mm | ||
Height 63.5mm | ||
Coil Power 2W | ||
Length 85.73mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.
Good mechanical endurance
Suitable for wide operating temperature range
Suitable for general-purpose industrial and commercial use
Related links
- TE Connectivity Panel Mount Non-Latching Relay 20A Switching Current, DPDT-CO
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, SPST-NO
- TE Connectivity Board Non-Latching Relay 15A Switching Current, DPDT-CO
- TE Connectivity Panel Mount Relay 50A Switching Current, 2 CO
- TE Connectivity Panel Mount Non-Latching Relay 20A Switching Current, SPST
- TE Connectivity Panel Mount Relay 50A Switching Current, DPDT-CO
- Allen Bradley Panel Non-Latching Relay 40A Switching Current, DPDT
- Allen Bradley Flange Non-Latching Relay 25A Switching Current, DPDT
