TE Connectivity Panel Mount General Purpose Relay, 48V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 685-952
- Mfr. Part No.:
- 8-1393113-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£179.42
(exc. VAT)
£215.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £179.42 | £59.807 |
*price indicative
- RS Stock No.:
- 685-952
- Mfr. Part No.:
- 8-1393113-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 48V dc | |
| Product Type | General Purpose Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel Mount | |
| Series | KUEP | |
| Terminal Type | Quick Connect | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 1250Ω | |
| Width | 35.71mm | |
| Standards/Approvals | UL | |
| Coil Power | 1.85W | |
| Length | 38.89mm | |
| Height | 48.41mm | |
| Contact Material | Silver Cadmium Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V dc | ||
Product Type General Purpose Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel Mount | ||
Series KUEP | ||
Terminal Type Quick Connect | ||
Switching Current 10A | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 1250Ω | ||
Width 35.71mm | ||
Standards/Approvals UL | ||
Coil Power 1.85W | ||
Length 38.89mm | ||
Height 48.41mm | ||
Contact Material Silver Cadmium Oxide | ||
- COO (Country of Origin):
- CN
The TE Connectivity general purpose power relay from the Potter & Brumfield KUEP series is a DC-operated, monostable relay featuring a 2 Form C (DPDT-CO) contact configuration. Designed for versatility and reliability, it provides dependable switching for control and automation systems, making it Ideal for industrial, commercial, and automotive applications requiring dual-pole double-throw functionality.
Rated for 10 A contact current to support moderate power loads in industrial and control applications
Operates with a 48 VDC Coil voltage, enabling reliable actuation in DC-powered systems
Related links
- TE Connectivity Panel Power Relay 10A Switching Current, DPDT
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, 4P (4PDT)
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, 3PDT
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, SPDT
- TE Connectivity Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- Finder Power Relay 10A Switching Current, DPDT
