TE Connectivity Panel Mount General Purpose Relay, 125V dc Coil, 10A Switching Current, 4P (4PDT)
- RS Stock No.:
- 788-213
- Mfr. Part No.:
- 1423155-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-213
- Mfr. Part No.:
- 1423155-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 125V dc | |
| Product Type | General Purpose Relay | |
| Contact Configuration | 4P (4PDT) | |
| Mount Type | Panel Mount | |
| Series | 1423155 | |
| Terminal Type | Flat-Pin | |
| Switching Current | 10A | |
| Maximum Operating Temperature | 60°C | |
| Coil Power | 6W | |
| Standards/Approvals | UL | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 125V dc | ||
Product Type General Purpose Relay | ||
Contact Configuration 4P (4PDT) | ||
Mount Type Panel Mount | ||
Series 1423155 | ||
Terminal Type Flat-Pin | ||
Switching Current 10A | ||
Maximum Operating Temperature 60°C | ||
Coil Power 6W | ||
Standards/Approvals UL | ||
Contact Material Silver | ||
- COO (Country of Origin):
- US
The TE Connectivity High performance relay designed for general-purpose applications with a voltage rating of 125VDC. This product is characterised by its robust construction and reliability in demanding conditions.
Active status ensures consistent operational reliability
Complies with EU RoHS and ELV directives, confirming environmental compliance
No REACH SVHC materials present, promoting safety and compliance
Halogen content remains unreviewed, ensuring potential for varied applications
Documented support available for product compliance information
Related links
- TE Connectivity Panel 24V dc Coil 4P (4PDT)
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, SPDT
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, 3PDT
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, DPDT
- TE Connectivity Chassis Industrial Relay 10A Switching Current, 4P (4PDT)
- TE Connectivity Panel Mount General Purpose Relay 25A Switching Current, SPDT
- TE Connectivity Panel Mount General Purpose Relay 120A Switching Current, 1a (SPST-NO)
- TE Connectivity Panel Mount General Purpose Relay 30A Switching Current 1 Form B (NC), 1
