TE Connectivity Chassis Industrial Relay, 28V dc Coil, 10A Switching Current, 4P (4PDT)

Image representative of range

Subtotal (1 unit)*

£431.39

(exc. VAT)

£517.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£431.39

*price indicative

RS Stock No.:
788-012
Mfr. Part No.:
1617756-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

28V dc

Product Type

Industrial Relay

Contact Configuration

4P (4PDT)

Mount Type

Chassis

Series

FCA-410-CY3

Terminal Type

Solder

Switching Current

10A

Minimum Operating Temperature

-70°C

Coil Resistance

490Ω

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Material

Silver Cadmium Oxide

COO (Country of Origin):
IN
The TE Connectivity Relay offers Advanced switching capabilities, designed for reliable operation in varied environments. This component features a polarised design, ensuring high performance and stability across its operational range.

Contact ratings of up to 15 amperes ensure robust performance

Temperature rated from -70˚C to + 125˚C for extreme applications

Permanent magnet drive enhances contact pressure in both states

Multiple enclosure options provide installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy