TE Connectivity Chassis Mount Power Relay, 28V dc Coil, 100A Switching Current
- RS Stock No.:
- 480-769
- Mfr. Part No.:
- 1616097-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£28,654.40
(exc. VAT)
£34,385.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28,654.40 |
*price indicative
- RS Stock No.:
- 480-769
- Mfr. Part No.:
- 1616097-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 28V dc | |
| Mounting Type | Chassis Mount | |
| Switching Current | 100A | |
| Number of Poles | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 28V dc | ||
Mounting Type Chassis Mount | ||
Switching Current 100A | ||
Number of Poles 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity general purpose contactor is engineered to deliver exceptional performance for DC applications. Designed with a reliable 2PDT-NO contact arrangement, it offers a robust 100 A contact rating, making it an ideal choice for demanding environments. The environmentally sealed chassis mount configuration ensures durability and protection against harsh conditions, enhancing longevity and reliability. With a coil voltage rating of 28 VDC, this product caters to various industrial needs, securing its place as a trusted solution for electromechanical relay applications. Its sophisticated design not only optimises functionality but also meets the highest standards of safety and compliance.
Environmentally sealed design optimises durability in rugged settings
Chassis mount configuration makes installation seamless and efficient
2PDT-NO contact arrangement caters to versatile application needs
High contact rating ensures compatibility with demanding applications
28 VDC coil voltage enhances functionality across various systems
Manufactured to meet rigorous compliance standards for safety
Auxiliary termination type promotes easier connectivity
Chassis mount configuration makes installation seamless and efficient
2PDT-NO contact arrangement caters to versatile application needs
High contact rating ensures compatibility with demanding applications
28 VDC coil voltage enhances functionality across various systems
Manufactured to meet rigorous compliance standards for safety
Auxiliary termination type promotes easier connectivity
Related links
- TE Connectivity Surface Mount Non-Latching Relay 100A Switching Current, SPST
- TE Connectivity Chassis Mount Power Relay 60A Switching Current, 3PST-NO
- TE Connectivity Chassis Mount Power Relay 800A Switching Current, 3PST-NO
- TE Connectivity Chassis Mount Relay 25A Switching Current, DPDT
- TE Connectivity Power Relay 5A Switching Current, SPDT
- TE Connectivity Panel Mount Power Relay 25A Switching Current
- TE Connectivity Panel Mount Power Relay 25A Switching Current, 3PST-NO
- TE Connectivity Plug In Power Relay 5A Switching Current, DPDT
