TE Connectivity Chassis Power Relay, 28V dc Coil, 60A Switching Current, 3 NO
- RS Stock No.:
- 478-221
- Distrelec Article No.:
- 303-50-863
- Mfr. Part No.:
- 5-1617818-0
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
£2,507.45
(exc. VAT)
£3,008.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,507.45 |
*price indicative
- RS Stock No.:
- 478-221
- Distrelec Article No.:
- 303-50-863
- Mfr. Part No.:
- 5-1617818-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 28V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 3 NO | |
| Mount Type | Chassis | |
| Series | FCC-360 | |
| Terminal Type | Screw | |
| Switching Current | 60A | |
| Switching AC Voltage | 115V ac | |
| Minimum Operating Temperature | -70°C | |
| Coil Resistance | 160Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 28V dc | ||
Product Type Power Relay | ||
Contact Configuration 3 NO | ||
Mount Type Chassis | ||
Series FCC-360 | ||
Terminal Type Screw | ||
Switching Current 60A | ||
Switching AC Voltage 115V ac | ||
Minimum Operating Temperature -70°C | ||
Coil Resistance 160Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity General purpose contactor is expertly designed for DC applications, featuring a non-polarized and monostable coil magnetic system that ensures reliable performance in various conditions. With a robust construction and an environmentally sealed enclosure, this contactor stands up to challenging environments while maintaining its operational integrity. The contact arrangement of 3 Form X 3PST-NO-DM facilitates multiple circuit configurations, making it a versatile solution for diverse electrical systems. Operating flawlessly up to 60 A contact current rating and requiring 28 VDC coil voltage, this contactor is perfect for rigorous applications, ensuring efficiency and effectiveness. Its chassis mount design allows for straightforward installation, proving ideal for space-constrained environments while delivering top-tier performance.
Designed to handle high electrical load requirements, ensuring operational reliability
Environmentally sealed enclosure protects against dust and moisture ingress
Monostable coil reduces energy consumption while optimising performance
Flexible contact arrangement supports various configurations for diverse applications
Easy installation with chassis mounting capability, suitable for compact spaces
Excellent shock resistance enhances durability and performance reliability under stress
Related links
- TE Connectivity Chassis Power Relay 800A Switching Current, 3 NO
- TE Connectivity Chassis Power Relay 100A Switching Current, 2PDT
- TE Connectivity Chassis Non-Latching Relay 50A Switching Current, 3 NO
- Durakool PCB Power Relay 60A Switching Current, SPDT
- Durakool Power Relay 60A Switching Current, SPST
- Durakool Power Relay 60A Switching Current, SPDT
- Aratas PCB Power Relay 60A Switching Current, SPST
- Durakool Power Relay 60A Switching Current, SPDT
