TE Connectivity Panel Power Relay, 120V ac Coil, 5A Switching Current, SPDT, SPST
- RS Stock No.:
- 506-691
- Distrelec Article No.:
- 303-53-253
- Mfr. Part No.:
- 2-1618112-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,714.91
(exc. VAT)
£2,057.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,714.91 |
*price indicative
- RS Stock No.:
- 506-691
- Distrelec Article No.:
- 303-53-253
- Mfr. Part No.:
- 2-1618112-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 120V ac | |
| Contact Configuration | SPDT, SPST | |
| Mount Type | Panel | |
| Series | Kilovac WUV | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Height | 76.2mm | |
| Length | 88.9mm | |
| Width | 98.3mm | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 120V ac | ||
Contact Configuration SPDT, SPST | ||
Mount Type Panel | ||
Series Kilovac WUV | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Height 76.2mm | ||
Length 88.9mm | ||
Width 98.3mm | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- US
The TE Connectivity Protective relay is designed for intricate applications requiring reliable performance and robust construction. This AC relay features a versatile configuration allowing for single-phase operation with both normally closed (NC) and normally open (NO) contacts. Its optimal contact rating of 5 A ensures functionality in various environments, while the panel mount design facilitates easy integration into existing systems. Operating temperatures from -20°C to 65°C make it suitable for both industrial and commercial settings. The relay's adjustable drop-out mode adds to its adaptability, allowing for finer control and enhanced operational efficiency. With a focus on safety and durability, this product is an ideal choice for demanding conditions where performance and reliability are paramount.
Designed for seamless panel mounting to save installation time
Single-phase operation ensures compatibility with various electrical systems
Features both normally closed and normally open contacts for versatile applications
Built to withstand operating temperatures from -20°C to 65°C for increased reliability
Time delay relay options enhance adaptability for various processes
Screw terminals provide secure and straightforward electrical connections
Compact dimensions fit well in space-constrained environments
The relay is compliant with stringent environmental regulations, ensuring eco-friendly operations
Related links
- TE Connectivity Panel Power Relay 5A Switching Current SPST
- TE Connectivity Panel Power Relay 5A Switching Current, SPDT
- TE Connectivity Panel Power Relay 5A Switching Current, SPDT
- Omron PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity Panel Power Relay 5A Switching Current, SPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, SPDT
- Schneider Electric Power Relay 5A Switching Current, 2 CO
- Omron Relay 5A Switching Current, DPDT
