TE Connectivity Panel Signal Relay, 26.5 V dc Coil, 2 A, DPDT
- RS Stock No.:
- 481-922
- Distrelec Article No.:
- 303-50-695
- Mfr. Part No.:
- 3-1617073-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£896.38
(exc. VAT)
£1,075.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £896.38 |
*price indicative
- RS Stock No.:
- 481-922
- Distrelec Article No.:
- 303-50-695
- Mfr. Part No.:
- 3-1617073-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5 V dc | |
| Product Type | Signal Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Switching Current | 2 A | |
| Series | CII 3SBC | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Terminal Type | Solder | |
| Coil Resistance | 1350Ω | |
| Coil Power | 0.52W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5 V dc | ||
Product Type Signal Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Switching Current 2 A | ||
Series CII 3SBC | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Terminal Type Solder | ||
Coil Resistance 1350Ω | ||
Coil Power 0.52W | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity General purpose signal relay offers exceptional reliability and performance, making it an indispensable component for various electronic applications. Designed with a non-polarized, monostable coil magnetic system, it ensures seamless operation in diverse environments. Its robust 2 Form C DPDT-CO contact arrangement allows for effective switching capabilities, accommodating both low and high power circuits with ease. With a contact current rating of 2 A and a coil voltage rating of 26.5 VDC, this relay strikes an ideal balance between durability and functionality. The hermetically sealed enclosure enhances durability against environmental factors, making it suitable for both industrial and commercial use. The product ensures compliance with international standards, supporting engineers and designers in meeting regulatory requirements. With its superior features and specifications, this relay is an essential solution for modern electronic control systems.
Coil suppression diode for enhanced operational safety
Panel mount design facilitating straightforward installation
Resistant to extreme operating temperatures from -65 to 125 °C
Robust vibration resistance rated at 30G's
Durable enough to withstand shock resistance up to 75G's
Related links
- TE Connectivity Panel Mount 26.5V dc Coil DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount 26.5V dc Coil 4PDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, 4PDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
