TE Connectivity Signal Relay, 18V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 472-921
- Mfr. Part No.:
- 1617355-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£166.47
(exc. VAT)
£199.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £166.47 | £83.235 |
*price indicative
- RS Stock No.:
- 472-921
- Mfr. Part No.:
- 1617355-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 18V dc | |
| Contact Configuration | DPDT | |
| Maximum Switching Current DC | 1 A | |
| Switching Current | 1A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 18V dc | ||
Contact Configuration DPDT | ||
Maximum Switching Current DC 1 A | ||
Switching Current 1A | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity general-purpose signal relay offers a robust solution for DC applications, providing reliable performance and versatile functionality. Constructed with a non-polarized, monostable coil system, it ensures ease of integration into various circuitry. Designed for board mount applications, this relay features a dual form C (DPDT-CO) contact arrangement, allowing for flexible configurations. Capable of handling 1 A contact ratings, it operates effectively at a coil voltage of 18 VDC while maintaining a low power consumption of 0.368 W. The hermetically sealed enclosure enhances durability, making it ideal for diverse environments, while the extended leads facilitate convenient installation and reliable connections.
Delivers superior performance in demanding DC applications
Offers a compact design, perfect for space-constrained builds
Designed for extended operational life with reliable switching action
Vibration resistance ensures stability in challenging environments
Shock resistance provides confidence in high-impact applications
Low power consumption leads to enhanced energy efficiency
Rugged construction withstands harsh environmental conditions
Offers a compact design, perfect for space-constrained builds
Designed for extended operational life with reliable switching action
Vibration resistance ensures stability in challenging environments
Shock resistance provides confidence in high-impact applications
Low power consumption leads to enhanced energy efficiency
Rugged construction withstands harsh environmental conditions
Related links
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- Fujitsu Through Hole Signal Relay 1A Switching Current, DPDT
- TE Connectivity Signal Relay 1A Switching Current, DPDT
- TE Connectivity Signal Relay 1A Switching Current, DPDT
- TE Connectivity Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity Power Relay 1A Switching Current, DPDT
