TE Connectivity Board Non-Latching Relay, 18V dc Coil, 1A Switching Current, 2 CO
- RS Stock No.:
- 501-199
- Mfr. Part No.:
- 1617121-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£191.62
(exc. VAT)
£229.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £191.62 | £95.81 |
*price indicative
- RS Stock No.:
- 501-199
- Mfr. Part No.:
- 1617121-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 18V dc | |
| Contact Configuration | 2 CO | |
| Mount Type | Board | |
| Series | JMAC-18XP | |
| Terminal Type | Extended Lead | |
| Switching Current | 1A | |
| Minimum Operating Temperature | -65°C | |
| Switching DC Voltage | 28V dc | |
| Coil Resistance | 880Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Coil Power | 0.37W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 18V dc | ||
Contact Configuration 2 CO | ||
Mount Type Board | ||
Series JMAC-18XP | ||
Terminal Type Extended Lead | ||
Switching Current 1A | ||
Minimum Operating Temperature -65°C | ||
Switching DC Voltage 28V dc | ||
Coil Resistance 880Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Coil Power 0.37W | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity general-purpose signal relay is designed for DC applications requiring high reliability and precision. This non-polarized, monostable relay features a versatile 2 Form C DPDT-CO contact arrangement, making it suitable for various configurations and high-performance tasks. With an impressive contact rating of 1 A and a coil voltage of 18 VDC, it stands out with its efficient 0.368 W coil power, ensuring optimal performance and durability. Tailored for board mount applications, its hermetically sealed enclosure provides added protection against environmental factors, prolonging the relay's operational lifespan. This relay's robust features, including its vibration resistance and wide operating temperature range, make it an ideal choice for demanding environments.
Designed for efficient DC operation
Vibration resistance for enhanced durability
Monostable operation ensures stability
Exceptional operating temperature range accommodates extreme conditions
Hermetically sealed to protect against moisture and dust
Extended leads simplify installation and connection
Low halogen content meets environmental standards
Compliance with EU directives ensures regulatory adherence
Related links
- TE Connectivity Board Non-Latching Relay 1A Switching Current, 2 CO
- TE Connectivity Printed Circuit Board Non-Latching Relay 30A Switching Current, 1 NO
- TE Connectivity Board Non-Latching Relay 1A Switching Current, 2 CO
- TE Connectivity Board Power Relay 1A Switching Current, DPDT
- TE Connectivity Board Relay 1A, DPDT-2 CO
- TE Connectivity Through Hole Non-Latching Relay 1A Switching Current, 2 CO
- TE Connectivity Board Signal Relay 1A, DPDT
- TE Connectivity PCB Power Relay 1A Switching Current, SPDT
