TE Connectivity Board Non-Latching Relay, 18V dc Coil, 1A Switching Current, 2 CO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
501-202
Mfr. Part No.:
1617128-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

18V dc

Product Type

Non-Latching Relay

Contact Configuration

2 CO

Mount Type

Board

Series

JMSCD-18XPS

Terminal Type

Extended Lead

Switching Current

1A

Switching DC Voltage

28V dc

Minimum Operating Temperature

-65°C

Coil Resistance

1.6kΩ

Maximum Operating Temperature

125°C

Coil Power

0.2W

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IN
The TE Connectivity general purpose signal relay is engineered for reliability in demanding applications. It boasts a robust design that supports non-polarised, monostable operation, ensuring versatile functionality across various DC circuits. Designed specifically for board mounting, this relay features a dual form C DPDT-CO configuration, accommodating flexible circuit designs while maintaining compactness. With a contact rating of 1 A and a coil voltage of 18 VDC, the product delivers consistent performance, making it an ideal choice for engineers seeking dependable relay solutions. The hermetically sealed enclosure provides enhanced protection for internal components, boosting its usability in challenging environments. This relay does not just meet; it exceeds expectations for efficiency and durability, making it a reliable partner in electronic applications.

Utilises a monostable design for enhanced reliability in operation

Boasts dual contact configurations to support diverse circuit requirements

Offers a hermetically sealed enclosure for improved environmental protection

Designed for easy board mounting, facilitating seamless integration

Incorporates coil protection features, ensuring longevity and safety

Compatible with a variety of compatible parts, broadening usage possibilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy