TE Connectivity Board Non-Latching Relay, 5V dc Coil, 3A Switching Current, 1 NO
- RS Stock No.:
- 501-355
- Mfr. Part No.:
- 1721441-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 55 units)*
£278.43
(exc. VAT)
£334.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £278.43 | £5.062 |
*price indicative
- RS Stock No.:
- 501-355
- Mfr. Part No.:
- 1721441-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | 1 NO | |
| Mount Type | Board | |
| Series | PCN | |
| Terminal Type | Solder | |
| Switching Current | 3A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 208Ω | |
| Length | 2mm | |
| Width | 5mm | |
| Height | 12.5mm | |
| Coil Power | 0.12W | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration 1 NO | ||
Mount Type Board | ||
Series PCN | ||
Terminal Type Solder | ||
Switching Current 3A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 208Ω | ||
Length 2mm | ||
Width 5mm | ||
Height 12.5mm | ||
Coil Power 0.12W | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity general purpose power relay offers exceptional performance with its monostable coil magnetic system, providing reliable switching for various DC applications. Designed for efficiency, it features a 1 Form A SPST-NO contact arrangement, capable of handling up to 5 A of continuous current. This compact relay integrates seamlessly into PCB designs, making it an ideal choice for both industrial and consumer electronics. With a robust build and advanced insulation capabilities, this relay stands ready to operate within an extensive temperature range. Its features cater to demanding environments, ensuring longevity and durability in applications. The relay also supports wave soldering processes, enhancing manufacturing efficiency without compromising quality.
Monostable coil magnetic system enhances reliability in operation
1 Form A SPST-NO contact ensures simple switching for various circuits
Compact dimensions allow for easy integration into limited-space environments
Wide operating temperature range supports diverse application needs
Enhanced insulation properties safeguard performance in high-voltage conditions
Gold contact plating reduces wear and increases conductivity for optimal performance
Thermally stable design ensures consistent operation even under extreme conditions
Related links
- TE Connectivity Board Non-Latching Relay 5A Switching Current, SPDT-CO
- TE Connectivity Board Non-Latching Relay 8A Switching Current, DPDT-CO
- TE Connectivity Board Non-Latching Relay 1A Switching Current, 2 CO
- TE Connectivity Board Non-Latching Relay 15A Switching Current, DPDT-CO
- TE Connectivity Board Non-Latching Relay 6A Switching Current, SPDT-CO
- TE Connectivity Board Non-Latching Relay 1A Switching Current, 2 CO
- TE Connectivity Board Non-Latching Relay 8A Switching Current, DPDT-CO
- TE Connectivity Board Non-Latching Relay 16A Switching Current, SPDT-CO
