TE Connectivity Board Non-Latching Relay, 2.2V dc Coil, 5A Switching Current, SPDT-CO

Subtotal (1 box of 50 units)*

£282.23

(exc. VAT)

£338.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£282.23£5.645

*price indicative

RS Stock No.:
679-070
Mfr. Part No.:
7-1415390-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

2.2V dc

Product Type

Non-Latching Relay

Contact Configuration

SPDT-CO

Mount Type

Board

Series

PE

Terminal Type

Solder Pin

Switching Current

5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

22Ω

Coil Power

0.22W

Length

20mm

Width

10mm

Height

10mm

Standards/Approvals

VDE

Contact Material

Silver over Nickel

COO (Country of Origin):
AT
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.

Good mechanical endurance

Suitable for wide operating temperature range

Suitable for general-purpose industrial and commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy