TE Connectivity Board Non-Latching Relay, 12V dc Coil, 6A Switching Current, SPDT-CO

Subtotal (1 tube of 1050 units)*

£2,543.25

(exc. VAT)

£3,051.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£2,543.25£2.422

*price indicative

RS Stock No.:
679-250
Mfr. Part No.:
6-1415356-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Non-Latching Relay

Contact Configuration

SPDT-CO

Mount Type

Board

Series

PBH

Terminal Type

Solder Pin

Switching Current

6A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-20°C

Coil Resistance

400Ω

Maximum Operating Temperature

105°C

Standards/Approvals

VDE

Width

15mm

Length

15mm

Height

20mm

Coil Power

0.36W

Contact Material

Silver over Nickel

COO (Country of Origin):
CZ
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.

Good mechanical endurance

Suitable for wide operating temperature range

Suitable for general-purpose industrial and commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy