TE Connectivity PCB Power Relay, 18V dc Coil, 1A Switching Current, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
476-672
Distrelec Article No.:
304-60-677
Mfr. Part No.:
5-1617540-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

18V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

J1MACD

Terminal Type

Extended Lead

Switching Current

1A

Minimum Operating Temperature

-65°C

Switching DC Voltage

28V dc

Maximum Operating Temperature

125°C

Coil Resistance

1.1kΩ

Standards/Approvals

No

Coil Power

0.29W

Contact Resistance

100mΩ

Non Compliant

COO (Country of Origin):
IN
The TE Connectivity general purpose signal relay is expertly designed for reliable performance in various DC applications. Featuring a non-polarized, monostable configuration, this device ensures seamless switching with an impressive contact rating. The product is ideally suited for board-mounted installations, making it a versatile choice for both industrial and consumer electronics. With its compact design, it effectively manages power demands while maintaining high efficiency. The sealed enclosure adds an extra layer of protection, safeguarding internal components against environmental factors. This relay's robust construction and exceptional electrical characteristics make it an indispensable component for automation and control tasks.

Excellent vibration resistance ensures durability in dynamic environments

Shock resistance provides added reliability during abrupt movements

Coil suppression diode enhances performance and protects against voltage transients

Extended lead connections streamline installation processes

Low halogen content promotes environmentally friendly design

Wide operating temperature range supports diverse application needs

Compact dimensions facilitate integration into space-constrained designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy