TE Connectivity PCB Power Relay, 5V Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 501-807
- Distrelec Article No.:
- 304-60-305
- Mfr. Part No.:
- 2-1617122-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-807
- Distrelec Article No.:
- 304-60-305
- Mfr. Part No.:
- 2-1617122-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | JMACD-5XMS2 | |
| Terminal Type | Extended Lead | |
| Switching Current | 1A | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Coil Resistance | 50Ω | |
| Maximum Operating Temperature | 125°C | |
| Coil Power | 0.5W | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series JMACD-5XMS2 | ||
Terminal Type Extended Lead | ||
Switching Current 1A | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Coil Resistance 50Ω | ||
Maximum Operating Temperature 125°C | ||
Coil Power 0.5W | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- IN
The TE Connectivity General purpose signal relay is designed to meet the demanding needs of various applications with its robust and reliable performance. Specifically crafted for DC operations, it features a non-polarised, monostable design with a versatile 2 Form C DPDT-CO configuration. Encased in a hermetically sealed enclosure, it ensures durability against environmental factors while providing a contact rating of 1 A. With a coil voltage of 5 VDC and a power rating of just 0.5 W, this component is ideal for board mount solutions where space and efficiency are paramount. This product harmonises precision and reliability, making it an excellent choice for engineers seeking high-performance relay components to integrate into their systems.
Encased in a hermetically sealed body for enhanced durability
Utilises a non-polarised design for easy circuit integration
Supports a wide operating temperature range for various environments
Built to withstand high vibration and shock conditions
Features extended leads for simplified installation
Low halogen content for environmental compliance
Compatibility with a range of other parts for flexible assembly options
Related links
- TE Connectivity Board Industrial Relay 1A Switching Current, DPDT-CO
- TE Connectivity PCB Signal Relay 1A, DPDT
- Aratas Surface Mount Relay 1A Switching Current, DPDT
- TE Connectivity PCB Power Relay 1A Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 1A Switching Current, DPDT
- TE Connectivity PCB Monostable Relay 8A Switching Current, DPDT
- TE Connectivity PCB Signal Relay 1A, DPDT
- Aratas Printed Circuit Board Relay 1A Switching Current, DPDT
