Aratas Printed Circuit Board Relay, 5V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 831-916
- Mfr. Part No.:
- G6K2PY5DC
- Brand:
- Aratas
Subtotal (1 unit)*
£5.94
(exc. VAT)
£7.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.94 |
*price indicative
- RS Stock No.:
- 831-916
- Mfr. Part No.:
- G6K2PY5DC
- Brand:
- Aratas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 5V dc | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Printed Circuit Board | |
| Series | G6K | |
| Terminal Type | PCB Terminal | |
| Switching Current | 1A | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 125V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 237Ω | |
| Length | 10mm | |
| Height | 5mm | |
| Width | 6.5mm | |
| Standards/Approvals | BSI | |
| Coil Power | 100mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 5V dc | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type Printed Circuit Board | ||
Series G6K | ||
Terminal Type PCB Terminal | ||
Switching Current 1A | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 125V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 237Ω | ||
Length 10mm | ||
Height 5mm | ||
Width 6.5mm | ||
Standards/Approvals BSI | ||
Coil Power 100mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Omron High performance relay designed for low-power switching applications, featuring a Compact and sleek profile, suitable for various electronic devices.
Max switching current up to 2 A allows efficient operation
Sealed construction ensures durability in demanding environments
Low power consumption, approximately 140 to 200 mW, enhances energy efficiency
High dielectric strength of 2,000 VAC provides exceptional reliability
Related links
- Aratas Printed Circuit Board Relay 1A Switching Current, DPDT
- Aratas Printed Circuit Board Relay 1A Switching Current, SPDT
- Aratas Printed Circuit Board Relay 1A Switching Current, SPDT
- Aratas Printed Circuit Board Relay 16A Switching Current, SPST
- Aratas Printed Circuit Board Relay 16A Switching Current, SPDT
- Aratas Printed Circuit Board Relay 10A Switching Current, SPST
- Aratas Surface Mount Relay 1A Switching Current, DPDT
- TE Connectivity PCB Power Relay 1A Switching Current, DPDT
