Aratas Printed Circuit Board Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 831-912
- Mfr. Part No.:
- G2RL14E12DC
- Brand:
- Aratas
Subtotal (1 unit)*
£8.93
(exc. VAT)
£10.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.93 |
*price indicative
- RS Stock No.:
- 831-912
- Mfr. Part No.:
- G2RL14E12DC
- Brand:
- Aratas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Printed Circuit Board | |
| Series | G2RL | |
| Terminal Type | PCB Terminal | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V ac | |
| Switching DC Voltage | 300V dc | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 360Ω | |
| Length | 29mm | |
| Height | 15.7mm | |
| Coil Power | 400mW | |
| Standards/Approvals | UL | |
| Width | 12.7mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type Printed Circuit Board | ||
Series G2RL | ||
Terminal Type PCB Terminal | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V ac | ||
Switching DC Voltage 300V dc | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 360Ω | ||
Length 29mm | ||
Height 15.7mm | ||
Coil Power 400mW | ||
Standards/Approvals UL | ||
Width 12.7mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
The Omron PCB Power Relay delivers robust performance for low-profile applications, accommodating Compact designs. It is engineered for reliable operation in diverse environments, ensuring optimal functionality in miniature equipment.
Low profile with a maximum height of 15.7 mm for space-efficient installations
Rated for a maximum switching current of 12 A at 250 VAC for versatile load handling
Rated Coil voltage of 12 VDC with a power consumption of approximately 400 mW
Conforms to VDE, UL508, and CSA22.2 for compliance with international safety standards
Related links
- Aratas Printed Circuit Board Relay 1A Switching Current, SPDT
- Aratas Printed Circuit Board Relay 16A Switching Current, SPST
- Aratas Printed Circuit Board Relay 1A Switching Current, SPDT
- Aratas Printed Circuit Board Relay 10A Switching Current, SPST
- Aratas Printed Circuit Board Relay 1A Switching Current, DPDT
- Aratas Printed Circuit Board Relay 1A Switching Current, DPDT
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- Aratas Panel Power Relay 16A Switching Current, SPDT
