TE Connectivity Printed Circuit Board Relay, 12V dc Coil, 6A Switching Current, 1 Form C (SPDT)

Subtotal (1 unit)*

£11.22

(exc. VAT)

£13.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.22

*price indicative

RS Stock No.:
828-653
Mfr. Part No.:
1558940-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Relay

Contact Configuration

1 Form C (SPDT)

Mount Type

Printed Circuit Board

Series

SCHRACK Slimline PCB Relay SNRII

Terminal Type

Through Hole / SMT

Switching Current

6A

Switching DC Voltage

300V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V

Switching Power

1500VA

Coil Resistance

847Ω

Maximum Operating Temperature

105°C

Coil Power

170mW

Height

15mm

Length

28mm

Width

5mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
CZ
The TE Connectivity PCB relay is a Compact solution designed for PCB mounting, offering enhanced performance for space-constrained applications requiring reliability and durability.

Operates effectively at ambient temperatures up to 105 °C

Compact design measuring only 5 mm in width

Includes a flat pack version for added installation flexibility

Utilises a sensitive Coil design requiring only 170 mW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy