TE Connectivity Through Hole Relay, 12V dc Coil, 16A Switching Current, 1 Form C (SPDT)
- RS Stock No.:
- 680-939
- Mfr. Part No.:
- 8-1440000-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 80 units)*
£448.10
(exc. VAT)
£537.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £448.10 | £5.601 |
*price indicative
- RS Stock No.:
- 680-939
- Mfr. Part No.:
- 8-1440000-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 1 Form C (SPDT) | |
| Mount Type | Through Hole | |
| Series | OMIH | |
| Terminal Type | Solder Pin | |
| Switching Voltage | 250V ac | |
| Switching Current | 16A | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 1 Form C (SPDT) | ||
Mount Type Through Hole | ||
Series OMIH | ||
Terminal Type Solder Pin | ||
Switching Voltage 250V ac | ||
Switching Current 16A | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Relay designed for reliable switching in control and automation systems. It operates with a 12V coil, supporting up to 16A current. With through-hole mounting, it integrates easily into PCB-based applications. Built for durability making it suitable for a wide range of industrial and commercial uses. The relays build quality ensures long-term durability and consistent functionality.
Compact design
CSA and VDE approved
Related links
- TE Connectivity PCB General Purpose Relay 10A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Board General Purpose Relay 4A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Through Hole Power Relay 8A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB General Purpose Relay 12A Switching Current, 1 Form C (SPDT)
