TE Connectivity Printed Circuit Board Relay, 4.5V dc Coil, 6A Switching Current, 1 Form C (SPDT)

Subtotal (1 unit)*

£11.22

(exc. VAT)

£13.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.22

*price indicative

RS Stock No.:
828-652
Mfr. Part No.:
1558940-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

4.5V dc

Contact Configuration

1 Form C (SPDT)

Mount Type

Printed Circuit Board

Series

SCHRACK Slimline PCB Relay SNRII

Terminal Type

Through Hole / SMT

Switching Current

6A

Switching Power

1500VA

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V

Switching DC Voltage

300V dc

Coil Resistance

119Ω

Maximum Operating Temperature

105°C

Coil Power

170mW

Width

5mm

Length

28mm

Height

15mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
CZ
The TE Connectivity PCB relay is a Compact solution designed for PCB mounting, available in multiple configurations. It provides high reliability and performance in demanding applications with a slim profile, suitable for automation and control systems.

1 pole 6A, 1 form C (CO) contact enhances versatility

Operates at ambient temperatures up to 105 °C for diverse environments

Ultra-slim at only 5 mm wide, fitting into space-constrained designs

Sensitive Coil at 170 mW optimises energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy