TE Connectivity Printed Circuit Board Relay, 24V dc Coil, 6A Switching Current, 1 Form C (SPDT)

Subtotal (1 unit)*

£11.22

(exc. VAT)

£13.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.22

*price indicative

RS Stock No.:
828-655
Mfr. Part No.:
1558940-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Relay

Contact Configuration

1 Form C (SPDT)

Mount Type

Printed Circuit Board

Series

SCHRACK Slimline PCB Relay SNRII

Terminal Type

Through Hole / SMT

Switching Current

6A

Switching Power

1500VA

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V

Switching DC Voltage

300V dc

Maximum Operating Temperature

105°C

Coil Resistance

3388Ω

Coil Power

170mW

Length

28mm

Height

15mm

Width

5mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
CZ
The TE Connectivity Relay is designed for PCB mounting, available in a slim profile that ensures efficient use of space while providing reliable operation.

1 pole 6A, 1 form C (CO) contact for versatile applications

Operates in ambient temperatures up to 105 °C to enhance reliability

Just 5 mm wide, allowing for high packaging density

Features a sensitive Coil rated at 170 mW for energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy