Aratas Printed Circuit Board Relay, 24V dc Coil, 1A Switching Current, DPDT

Image representative of range

Subtotal (1 unit)*

£5.94

(exc. VAT)

£7.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.94

*price indicative

RS Stock No.:
831-883
Mfr. Part No.:
G6K2PY24DC
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

Printed Circuit Board

Series

G6K

Terminal Type

PCB Terminal

Switching Current

1A

Minimum Operating Temperature

-40°C

Switching DC Voltage

60V dc

Switching AC Voltage

125V ac

Maximum Operating Temperature

70°C

Coil Resistance

5220Ω

Length

10mm

Standards/Approvals

BSI

Height

5mm

Width

6.5mm

Coil Power

100mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

The Omron Surface mounting relay is designed for high-density applications, offering a Compact size and low profile. This model features a unique Terminal structure that ensures excellent soldering while maintaining reliable performance.

Rated for a maximum carry current of 2A, enabling effective signal control

Low profile design of 5.2mm enhances mounting efficiency in constrained spaces

Dielectric strength of 1,500 VAC ensures reliable operation and safety

Highly insulated with a unique impulse withstand voltage of 2,500 V for added protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy