Aratas Printed Circuit Board Relay, 12V dc Coil, 1A Switching Current, SPDT
- RS Stock No.:
- 831-913
- Mfr. Part No.:
- G5V1T9012DC
- Brand:
- Aratas
Subtotal (1 unit)*
£3.41
(exc. VAT)
£4.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.41 |
*price indicative
- RS Stock No.:
- 831-913
- Mfr. Part No.:
- G5V1T9012DC
- Brand:
- Aratas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Printed Circuit Board | |
| Series | G5V-1 | |
| Terminal Type | PCB Terminal | |
| Switching Current | 1A | |
| Switching AC Voltage | 125V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 60V dc | |
| Maximum Operating Temperature | 90°C | |
| Coil Resistance | 960Ω | |
| Standards/Approvals | FCC | |
| Coil Power | 150mW | |
| Length | 12.5mm | |
| Height | 10mm | |
| Width | 7.5mm | |
| Contact Material | Silver | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type Printed Circuit Board | ||
Series G5V-1 | ||
Terminal Type PCB Terminal | ||
Switching Current 1A | ||
Switching AC Voltage 125V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 60V dc | ||
Maximum Operating Temperature 90°C | ||
Coil Resistance 960Ω | ||
Standards/Approvals FCC | ||
Coil Power 150mW | ||
Length 12.5mm | ||
Height 10mm | ||
Width 7.5mm | ||
Contact Material Silver | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron Low signal relay designed for accurate switching in signal circuits. This ultra-miniature device is built for performance with high sensitivity and robust environmental resistance.
Ultra-miniature dimensions of 12.5 x 7.5 x 10 mm for Compact applications
Wide switching power range from 1 mA to 1 A, enhancing versatility
High sensitivity with a nominal Coil power consumption of 150 mW for efficient operations
Fully-sealed construction provides robust resistance to environmental factors
Related links
- Aratas Printed Circuit Board Relay 1A Switching Current, SPDT
- Aratas Printed Circuit Board Relay 1A Switching Current, DPDT
- Aratas Printed Circuit Board Relay 1A Switching Current, DPDT
- Aratas Printed Circuit Board Relay 16A Switching Current, SPDT
- Aratas Printed Circuit Board Relay 16A Switching Current, SPST
- Aratas Printed Circuit Board Relay 10A Switching Current, SPST
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- Aratas Hole Non-Latching Relay 1A Switching Current, SPDT
