Aratas Hole Non-Latching Relay, 12V dc Coil, 1A Switching Current, SPDT
- RS Stock No.:
- 877-849
- Mfr. Part No.:
- G5V112DC
- Brand:
- Aratas
Subtotal (1 unit)*
£2.27
(exc. VAT)
£2.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.27 |
*price indicative
- RS Stock No.:
- 877-849
- Mfr. Part No.:
- G5V112DC
- Brand:
- Aratas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Hole | |
| Series | G5V | |
| Terminal Type | PCB | |
| Switching Current | 1A | |
| Switching AC Voltage | 125V ac | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 960Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 10mm | |
| Length | 12.5mm | |
| Standards/Approvals | UL | |
| Width | 7.5mm | |
| Contact Material | Gold | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type Hole | ||
Series G5V | ||
Terminal Type PCB | ||
Switching Current 1A | ||
Switching AC Voltage 125V ac | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 960Ω | ||
Maximum Operating Temperature 70°C | ||
Height 10mm | ||
Length 12.5mm | ||
Standards/Approvals UL | ||
Width 7.5mm | ||
Contact Material Gold | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron ultra-miniature low signal relay designed for efficient switching in signal circuits, providing reliable control in Compact applications.
Operates efficiently with a wide switching power from 1 mA to 1 A
High sensitivity ensures low nominal Coil power consumption of 150 mW
Fully-sealed construction provides excellent environmental resistance
Models can operate in ambient temperatures up to 90°C
Related links
- Aratas Hole Non-Latching Relay 1A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 12A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 5A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 8A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 12A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 3A Switching Current, DPDT
