Aratas Hole Non-Latching Relay, 12V dc Coil, 5A Switching Current, SPDT

Subtotal (1 unit)*

£3.53

(exc. VAT)

£4.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.53

*price indicative

RS Stock No.:
877-844
Mfr. Part No.:
G2R1E12DC
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Non-Latching Relay

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

Hole

Series

G2R

Terminal Type

PCB

Switching Current

5A

Switching AC Voltage

380V ac

Switching DC Voltage

125V dc

Minimum Operating Temperature

-40°C

Coil Resistance

275Ω

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Height

25.5mm

Width

13mm

Length

29mm

Contact Material

Gold

Contact Resistance

30mΩ

COO (Country of Origin):
ID
The Omron general-purpose power relay designed for industrial applications, featuring enhanced dielectric strength and surge resistance. Suitable for both AC and DC operational Coil types, it ensures reliable performance in various environments.

Offers a dielectric strength of 5,000 V between Coil and contacts for reliability

Available in both AC and DC types for flexibility in application

Features a double-winding design for enhanced operational stability

Classified with a high-capacity rating to cater to varying load requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy