Aratas Hole Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 877-835
- Mfr. Part No.:
- G2RL1EHA12DC
- Brand:
- Aratas
Image representative of range
Subtotal (1 unit)*
£4.01
(exc. VAT)
£4.81
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.01 |
*price indicative
- RS Stock No.:
- 877-835
- Mfr. Part No.:
- G2RL1EHA12DC
- Brand:
- Aratas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Hole | |
| Series | G2R | |
| Terminal Type | PCB | |
| Switching Current | 12A | |
| Switching DC Voltage | 300V dc | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 360Ω | |
| Length | 29mm | |
| Width | 12.7mm | |
| Standards/Approvals | EN60079-1 | |
| Height | 15.7mm | |
| Contact Material | Gold | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type Hole | ||
Series G2R | ||
Terminal Type PCB | ||
Switching Current 12A | ||
Switching DC Voltage 300V dc | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 360Ω | ||
Length 29mm | ||
Width 12.7mm | ||
Standards/Approvals EN60079-1 | ||
Height 15.7mm | ||
Contact Material Gold | ||
Contact Resistance 100mΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Omron power relay designed for low-profile applications, featuring a height of 15.7 mm, suitable for Compact devices and efficient power management across different sectors.
Wide variety of electrode ratings with a capacity of 16 A
Operates within ambient temperatures of -40°C to 105°C
Compliance with IEC/EN 60335-1 for safety standards
Reduced energy consumption using PWM control, enhancing efficiency
Related links
- Aratas Hole Non-Latching Relay 12A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 5A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 8A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 12A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 3A Switching Current, DPDT
