Aratas Hole Non-Latching Relay, 12V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 877-846
- Mfr. Part No.:
- G6RN112DC
- Brand:
- Aratas
Subtotal (1 unit)*
£2.32
(exc. VAT)
£2.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.32 |
*price indicative
- RS Stock No.:
- 877-846
- Mfr. Part No.:
- G6RN112DC
- Brand:
- Aratas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Hole | |
| Series | G6RN | |
| Terminal Type | PCB | |
| Switching Current | 8A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 655Ω | |
| Width | 10mm | |
| Standards/Approvals | UL | |
| Height | 15mm | |
| Length | 28.5mm | |
| Contact Material | Gold | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type Hole | ||
Series G6RN | ||
Terminal Type PCB | ||
Switching Current 8A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 655Ω | ||
Width 10mm | ||
Standards/Approvals UL | ||
Height 15mm | ||
Length 28.5mm | ||
Contact Material Gold | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
The Omron PCB Power Relay designed for 1-pole 10 A switching applications. It ensures high insulation and sensitivity, making it suitable for a range of industrial uses where reliability is essential.
Low-profile height of 15 mm improves space efficiency
220 mW power consumption facilitates high sensitivity
Offers a maximum insulation distance of 8 mm for enhanced performance
Durability of 10 million operations ensures long-lasting reliability in use
Related links
- Aratas Hole Non-Latching Relay 12A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 5A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 8A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 12A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 3A Switching Current, DPDT
