Aratas Hole Non-Latching Relay, 24V dc Coil, 1A Switching Current, SPDT

Subtotal (1 unit)*

£2.27

(exc. VAT)

£2.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.27

*price indicative

RS Stock No.:
877-850
Mfr. Part No.:
G5V124DC
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

Hole

Series

G5V

Terminal Type

PCB

Switching Current

1A

Switching AC Voltage

125V ac

Switching DC Voltage

60V dc

Minimum Operating Temperature

-40°C

Coil Resistance

3840Ω

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Width

7.5mm

Length

12.5mm

Height

10mm

Contact Material

Gold

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Omron Advanced relay provides reliable switching for low signal applications, characterised by its ultra-miniature design and high sensitivity, allowing for effective operation in various signal circuits.

Ultra-miniature dimensions of 12.5 x 7.5 x 10 mm enable Compact PCB layouts

Wide switching power range from 1 mA to 1 A accommodates diverse application needs

High sensitivity with a nominal Coil power consumption of just 150 mW enhances efficiency

Fully-sealed construction ensures robustness against environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy