Aratas Hole Non-Latching Relay, 12V dc Coil, 1A Switching Current, DPDT

Subtotal (1 pack of 2 units)*

£6.95

(exc. VAT)

£8.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.95£3.475

*price indicative

RS Stock No.:
877-830
Mfr. Part No.:
G6K2GYTR5DC
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Non-Latching Relay

Coil Voltage

12V dc

Contact Configuration

DPDT

Mount Type

Hole

Series

G6K

Terminal Type

PCB

Switching Current

1A

Switching AC Voltage

125V ac

Switching DC Voltage

60V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

237Ω

Length

10mm

Height

5.4mm

Standards/Approvals

UL

Width

6.5mm

Contact Material

Gold

Contact Resistance

100mΩ

RoHS Status: Exempt

COO (Country of Origin):
CN
The Omron surface mounting relay designed for efficient use in high-density circuits. Its Compact size and low profile ensure optimal space-saving on circuit boards while delivering reliable performance.

Subminiature model as small as 5.2 mm in height improves mounting efficiency

Lightweight at 0.7 g, facilitating Faster installation

Ensures dielectric strength of 1,500 VAC, enhancing safety standards

Standard model conforms to UL/CSA certifications, providing assurance of quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy